Image for FG13-LH15.700.S11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG13-LH15.700.S11

DigiKey Part Number
1722-FG13-LH15.700.S11-ND
Manufacturer
Manufacturer Product Number
FG13-LH15.700.S11
Description
HANDLE ALUMINUM MTG CTR 27.559"
Customer Reference
Detailed Description
Instrumentation Handle Aluminum, Nylon Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
Packaging
Tray
Part Status
Active
Type
Instrumentation
Height
4.016" (102.00mm)
Length - Center to Center
27.559" (700.00mm)
Thread/Screw/Hole Size
M10
Material
Aluminum, Nylon
Mounting Type
Screw Holes, Back
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.