
GC1001-B | |
|---|---|
DigiKey Part Number | 1722-1473-ND |
Manufacturer | |
Manufacturer Product Number | GC1001-B |
Description | CABLE GLAND 5.5-8MM M16 POLYAMID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M16x1.5 Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.217" (5.50mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.335" (8.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.650" (16.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut, O-Ring, Seal | |
Color | Light Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 10 | RM3.89700 | RM38.97 |
| 25 | RM3.65160 | RM91.29 |
| 50 | RM3.47660 | RM173.83 |
| 100 | RM3.31000 | RM331.00 |
| 250 | RM3.10268 | RM775.67 |
| 500 | RM2.95444 | RM1,477.22 |
| 1,000 | RM2.81336 | RM2,813.36 |
| 2,500 | RM2.63725 | RM6,593.12 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |

