
GC1001-E | |
|---|---|
DigiKey Part Number | 1722-1476-ND |
Manufacturer | |
Manufacturer Product Number | GC1001-E |
Description | CABLE GLAND 14-18.01MM M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M32x1.5 Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.551" (14.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.299" (33.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut, O-Ring, Seal | |
Color | Light Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.97000 | RM11.97 |
| 10 | RM10.16300 | RM101.63 |
| 25 | RM9.52400 | RM238.10 |
| 50 | RM9.06920 | RM453.46 |
| 100 | RM8.63560 | RM863.56 |
| 250 | RM8.09480 | RM2,023.70 |
| 500 | RM7.70842 | RM3,854.21 |
| 1,000 | RM7.34063 | RM7,340.63 |
| 2,500 | RM6.88140 | RM17,203.50 |
| Unit Price without VAT: | RM11.97000 |
|---|---|
| Unit Price with VAT: | RM13.16700 |

