Cable Gland Polyamide (PA), Nylon M40x1.5 Light Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC1001-F

DigiKey Part Number
1722-1477-ND
Manufacturer
Manufacturer Product Number
GC1001-F
Description
CABLE GLAND 19-25MM M40 POLYAMID
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M40x1.5 Light Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.748" (19.00mm)
Outside Cable Diameter (Max)
0.984" (25.00mm)
Thread Size
M40x1.5
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
1.614" (41.0mm)
Material
Polyamide (PA), Nylon
Includes
Locknut, O-Ring, Seal
Color
Light Gray
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM17.53000RM17.53
10RM14.90700RM149.07
25RM13.97200RM349.30
50RM13.30460RM665.23
100RM12.66870RM1,266.87
250RM11.87548RM2,968.87
500RM11.30886RM5,654.43
1,000RM10.76941RM10,769.41
2,500RM10.09585RM25,239.62
Manufacturers Standard Package
Unit Price without VAT:RM17.53000
Unit Price with VAT:RM19.28300