
GC1001-G | |
|---|---|
DigiKey Part Number | 1722-1478-ND |
Manufacturer | |
Manufacturer Product Number | GC1001-G |
Description | CABLE GLAND 25-32MM M50 POLYAMID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M50x1.5 Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.984" (25.00mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.492" (12.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.008" (51.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut, O-Ring, Seal | |
Color | Light Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.29000 | RM22.29 |
| 10 | RM18.95700 | RM189.57 |
| 25 | RM17.76760 | RM444.19 |
| 50 | RM16.91980 | RM845.99 |
| 100 | RM16.11160 | RM1,611.16 |
| 250 | RM15.10288 | RM3,775.72 |
| 500 | RM14.38220 | RM7,191.10 |
| 1,000 | RM13.69623 | RM13,696.23 |
| 2,500 | RM12.83975 | RM32,099.38 |
| Unit Price without VAT: | RM22.29000 |
|---|---|
| Unit Price with VAT: | RM24.51900 |

