
GC2000-H | |
|---|---|
DigiKey Part Number | 1722-1468-ND |
Manufacturer | |
Manufacturer Product Number | GC2000-H |
Description | CABLE GLAND 25-32MM PG36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG36 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.984" (25.00mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | PG36 | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.890" (48.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut, O-Ring, Seal | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.44000 | RM32.44 |
| 10 | RM27.58600 | RM275.86 |
| 25 | RM25.85560 | RM646.39 |
| 50 | RM24.62040 | RM1,231.02 |
| 100 | RM23.44520 | RM2,344.52 |
| 250 | RM21.97780 | RM5,494.45 |
| 500 | RM20.92956 | RM10,464.78 |
| 1,000 | RM19.93158 | RM19,931.58 |
| Unit Price without VAT: | RM32.44000 |
|---|---|
| Unit Price with VAT: | RM35.68400 |

