
GC2000-L | |
|---|---|
DigiKey Part Number | 1722-1471-ND |
Manufacturer | |
Manufacturer Product Number | GC2000-L |
Description | CABLE GLAND 40-50MM PG63 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG63 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.575" (40.00mm) | |
Outside Cable Diameter (Max) | 1.969" (50.00mm) | |
Thread Size | PG63 | |
Thread Length | 1.142" (29.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.795" (71.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut, O-Ring, Seal | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM74.66000 | RM74.66 |
| 10 | RM63.46800 | RM634.68 |
| 25 | RM59.49280 | RM1,487.32 |
| 50 | RM56.65300 | RM2,832.65 |
| 100 | RM53.95010 | RM5,395.01 |
| 250 | RM50.57532 | RM12,643.83 |
| 500 | RM48.16418 | RM24,082.09 |
| Unit Price without VAT: | RM74.66000 |
|---|---|
| Unit Price with VAT: | RM82.12600 |

