
GC3000-G | |
|---|---|
DigiKey Part Number | 1722-GC3000-G-ND |
Manufacturer | |
Manufacturer Product Number | GC3000-G |
Description | CABLE GLND 13.97-18.03MM 3/4"NPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA66), Nylon 6/6 3/4" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.550" (13.97mm) | |
Outside Cable Diameter (Max) | 0.710" (18.03mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.550" (13.97mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.21000 | RM22.21 |
| 10 | RM18.85100 | RM188.51 |
| 25 | RM17.67160 | RM441.79 |
| 50 | RM16.82700 | RM841.35 |
| 100 | RM16.02310 | RM1,602.31 |
| 250 | RM15.02012 | RM3,755.03 |
| 500 | RM14.30348 | RM7,151.74 |
| 1,000 | RM13.62128 | RM13,621.28 |
| 2,500 | RM12.76950 | RM31,923.75 |
| Unit Price without VAT: | RM22.21000 |
|---|---|
| Unit Price with VAT: | RM24.43100 |

