
SG-73.100.A1 | |
|---|---|
DigiKey Part Number | SG-73.100.A1-ND |
Manufacturer | |
Manufacturer Product Number | SG-73.100.A1 |
Description | HANDLE ALUMINUM POLYAMIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inset Handle Aluminum, Polyamide Clips |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inset | |
Height | 3.543" (90.00mm) | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | - | |
Material | Aluminum, Polyamide | |
Mounting Type | Clips | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM87.04200 | RM870.42 |
| Unit Price without VAT: | RM87.04200 |
|---|---|
| Unit Price with VAT: | RM95.74620 |

