Image for SG-73.167.B1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-73.167.B1

DigiKey Part Number
SG-73.167.B1-ND
Manufacturer
Manufacturer Product Number
SG-73.167.B1
Description
HANDLE ALUMINUM POLYAMIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inset Handle Aluminum, Polyamide Clips
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Inset
Height
3.543" (90.00mm)
Length - Center to Center
-
Thread/Screw/Hole Size
-
Material
Aluminum, Polyamide
Mounting Type
Clips
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM118.63300RM1,186.33
Unit Price without VAT:RM118.63300
Unit Price with VAT:RM130.49630