
SH1002-A | |
|---|---|
DigiKey Part Number | 1722-1274-ND |
Manufacturer | |
Manufacturer Product Number | SH1002-A |
Description | HEX STANDOFF M4 NYLON 10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert, Steel Stud 0.394" (10.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.46000 | RM3.46 |
| 5 | RM2.90800 | RM14.54 |
| 10 | RM2.70500 | RM27.05 |
| 25 | RM2.47400 | RM61.85 |
| 50 | RM2.32160 | RM116.08 |
| 100 | RM2.18510 | RM218.51 |
| 250 | RM2.02688 | RM506.72 |
| 500 | RM1.92186 | RM960.93 |
| 1,000 | RM1.82782 | RM1,827.82 |
| Unit Price without VAT: | RM3.46000 |
|---|---|
| Unit Price with VAT: | RM3.80600 |

