
SH1002-G | |
|---|---|
DigiKey Part Number | 1722-1482-ND |
Manufacturer | |
Manufacturer Product Number | SH1002-G |
Description | HEX STANDOFF M4 NYLON 35MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert, Steel Stud 1.378" (35.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.378" (35.00mm) | |
Length - Overall | 1.693" (43.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 5 | RM3.04200 | RM15.21 |
| 10 | RM2.83100 | RM28.31 |
| 25 | RM2.59040 | RM64.76 |
| 50 | RM2.43120 | RM121.56 |
| 100 | RM2.28840 | RM228.84 |
| 250 | RM2.12344 | RM530.86 |
| 500 | RM2.01380 | RM1,006.90 |
| 1,000 | RM1.91571 | RM1,915.71 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

