
SH1003-D | |
|---|---|
DigiKey Part Number | 1722-1283-ND |
Manufacturer | |
Manufacturer Product Number | SH1003-D |
Description | HEX STANDOFF M4 NYLON 25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert 0.984" (25.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.80000 | RM4.80 |
| 5 | RM4.02000 | RM20.10 |
| 10 | RM3.75000 | RM37.50 |
| 25 | RM3.43640 | RM85.91 |
| 50 | RM3.22920 | RM161.46 |
| 100 | RM3.04510 | RM304.51 |
| 250 | RM2.83064 | RM707.66 |
| 500 | RM2.68830 | RM1,344.15 |
| 1,000 | RM2.56088 | RM2,560.88 |
| Unit Price without VAT: | RM4.80000 |
|---|---|
| Unit Price with VAT: | RM5.28000 |


