
SK-79.S118.7035 | |
|---|---|
DigiKey Part Number | SK-79.S118.7035-ND |
Manufacturer | |
Manufacturer Product Number | SK-79.S118.7035 |
Description | HANDLE ALUMINUM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inset Handle Aluminum Screw Holes, Front |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inset | |
Height | 3.583" (91.00mm) | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | M4 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Front | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM224.55600 | RM2,245.56 |
| Unit Price without VAT: | RM224.55600 |
|---|---|
| Unit Price with VAT: | RM247.01160 |

