
UG-03.088.04 | |
|---|---|
DigiKey Part Number | UG-03.088.04-ND |
Manufacturer | |
Manufacturer Product Number | UG-03.088.04 |
Description | HANDLE ALUMINUM MTG CTR 3.465" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Front |
Category | Height 1.575" (40.00mm) |
Manufacturer Davies Molding, LLC | Length - Center to Center 3.465" (88.01mm) |
Series | Thread/Screw/Hole Size M5 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Front |
Type Instrumentation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM53.82400 | RM538.24 |
| Unit Price without VAT: | RM53.82400 |
|---|---|
| Unit Price with VAT: | RM59.20640 |

