
UG-04.235.04 | |
|---|---|
DigiKey Part Number | UG-04.235.04-ND |
Manufacturer | |
Manufacturer Product Number | UG-04.235.04 |
Description | HANDLE ALUMINUM MTG CTR 9.252" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Front |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.575" (40.00mm) | |
Length - Center to Center | 9.252" (235.00mm) | |
Thread/Screw/Hole Size | M5 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Front | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM70.00300 | RM700.03 |
| Unit Price without VAT: | RM70.00300 |
|---|---|
| Unit Price with VAT: | RM77.00330 |

