50 Hz ~ 16 kHz Analog Microphone Electret Condenser Omnidirectional ( -44dB ) PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MO064402-7

DigiKey Part Number
2104-MO064402-7-ND
Manufacturer
Manufacturer Product Number
MO064402-7
Description
MIC COND ANLG OMNI -44DB 0.236"D
Customer Reference
Detailed Description
50 Hz ~ 16 kHz Analog Microphone Electret Condenser Omnidirectional (-44dB) PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Tray
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
50 Hz ~ 16 kHz
Sensitivity
-44dB
S/N Ratio
60dB
Voltage - Rated
2 V
Current - Supply
500 µA
Port Location
Top
Ratings
-
Termination
PC Pins
Size / Dimension
0.236" Dia (6.00mm)
Height (Max)
0.079" (2.00mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 681
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM5.24000RM5.24
10RM3.94800RM39.48
25RM3.54920RM88.73
50RM3.27960RM163.98
100RM3.03540RM303.54
300RM2.69273RM807.82
500RM2.54982RM1,274.91
1,000RM2.37058RM2,370.58
5,000RM2.01117RM10,055.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM5.24000
Unit Price with VAT:RM5.76400