
SM150508-7 | |
|---|---|
DigiKey Part Number | 2104-SM150508-7-ND |
Manufacturer | |
Manufacturer Product Number | SM150508-7 |
Description | SPEAKER 8OHM 750MW TOP PORT 92DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 750 mW 550 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 550 Hz ~ 10 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 750 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.14000 | RM14.14 |
| 10 | RM10.78400 | RM107.84 |
| 25 | RM9.72720 | RM243.18 |
| 50 | RM9.01080 | RM450.54 |
| 100 | RM8.35950 | RM835.95 |
| 300 | RM7.44213 | RM2,232.64 |
| 500 | RM7.05820 | RM3,529.10 |
| 1,000 | RM6.57582 | RM6,575.82 |
| 5,000 | RM6.15625 | RM30,781.25 |
| Unit Price without VAT: | RM14.14000 |
|---|---|
| Unit Price with VAT: | RM15.55400 |

