
SM230808-1 | |
|---|---|
DigiKey Part Number | 2104-SM230808-1-ND |
Manufacturer | |
Manufacturer Product Number | SM230808-1 |
Description | SPEAKER 8OHM 1W TOP PORT 92DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 950 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 950 Hz ~ 5 kHz | |
Frequency - Self Resonant | 950Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | -30°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.91000 | RM10.91 |
| 10 | RM8.30600 | RM83.06 |
| 25 | RM7.48440 | RM187.11 |
| 50 | RM6.92880 | RM346.44 |
| 100 | RM6.42460 | RM642.46 |
| 300 | RM5.71430 | RM1,714.29 |
| 500 | RM5.41734 | RM2,708.67 |
| 1,000 | RM5.04438 | RM5,044.38 |
| 5,000 | RM4.58025 | RM22,901.25 |
| Unit Price without VAT: | RM10.91000 |
|---|---|
| Unit Price with VAT: | RM12.00100 |

