
AM40CW-2405SNZ | |
|---|---|
DigiKey Part Number | 5245-AM40CW-2405SNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM40CW-2405SNZ |
Description | 40W 5V DC/DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V, -5V 8A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM126.63000 | RM126.63 |
| Unit Price without VAT: | RM126.63000 |
|---|---|
| Unit Price with VAT: | RM139.29300 |

