
AMA12UU1-050200Y | |
|---|---|
DigiKey Part Number | 5245-AMA12UU1-050200Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA12UU1-050200Y |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer aimtec | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector USB Micro |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.72" L x 1.18" W x 2.65" H (69.0mm x 30.0mm x 67.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, EN, IEC, UL |
Voltage - Output 5V | Standard Number 62368-1 |
Current - Output (Max) 2A | Weight 0.174 lb (79.00 g) |
Power (Watts) 10 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.27000 | RM35.27 |
| 5 | RM32.43000 | RM162.15 |
| 10 | RM31.27600 | RM312.76 |
| 25 | RM29.81760 | RM745.44 |
| 50 | RM28.76000 | RM1,438.00 |
| 100 | RM27.74050 | RM2,774.05 |
| 250 | RM26.44700 | RM6,611.75 |
| 500 | RM25.50910 | RM12,754.55 |
| Unit Price without VAT: | RM35.27000 |
|---|---|
| Unit Price with VAT: | RM38.79700 |

