12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMA24UR4-120150Y

DigiKey Part Number
5245-AMA24UR4-120150Y-ND
Manufacturer
aimtec
Manufacturer Product Number
AMA24UR4-120150Y
Description
AC/DC WALL MOUNT ADAPTER 12V 18W
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
aimtec
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
North America
Cord Length
60.2" (1.50m)
Form
Wall Mount (Class II)
Input Connector
NEMA 1-15P
Input Type
Fixed Blade
Size / Dimension
2.83" L x 1.34" W x 2.87" H (72.0mm x 34.0mm x 73.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, FCC, UL
Voltage - Output
12V
Standard Number
62368-1
Current - Output (Max)
1.5A
Weight
0.287 lb (130.00 g)
Power (Watts)
18 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM48.35000RM48.35
5RM44.46200RM222.31
10RM42.88500RM428.85
25RM40.88720RM1,022.18
50RM39.43760RM1,971.88
100RM38.03850RM3,803.85
250RM36.26528RM9,066.32
500RM34.97898RM17,489.49
Manufacturers Standard Package
Unit Price without VAT:RM48.35000
Unit Price with VAT:RM53.18500