Open Frame AC DC Converters 1 Output 12V 420mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEOFL5-12S277HALPZ

DigiKey Part Number
5245-AMEOFL5-12S277HALPZTB-ND - Tape & Box (TB)
Manufacturer
aimtec
Manufacturer Product Number
AMEOFL5-12S277HALPZ
Description
AC/DC CONVERTER 12V 5W
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 420mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
12V
Current - Output (Max)
420mA
Power (Watts)
5 W
Applications
Household Appliances, ITE (Commercial)
Features
DC Input Capable, Universal Input
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
6-SIP Module
Size / Dimension
1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm)
Approval Agency
CE, cURus, EN, IEC, UL
Standard Number
60335-1; 61558-1; 62368-1
Line Regulation
±1.5%
Load Regulation
±3%
Weight
0.013 lb (5.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
1RM19.03000RM19.03
10RM16.73300RM167.33
25RM15.89560RM397.39
50RM15.28960RM764.48
100RM14.70680RM1,470.68
250RM13.97044RM3,492.61
500RM13.43808RM6,719.04
1,000RM12.92608RM12,926.08
Unit Price without VAT:RM19.03000
Unit Price with VAT:RM20.93300