
15EDGKM-3.81-04P-14-00L(H) | |
|---|---|
DigiKey Part Number | 2388-15EDGKM-3.81-04P-14-00L(H)TB-ND |
Manufacturer | Degson |
Manufacturer Product Number | 15EDGKM-3.81-04P-14-00L(H) |
Description | TERM BLOCK PLUG 4POS 3.81MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Degson | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-1.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 4 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Screw Size M2 |
Termination Style Screw | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Mounting Type Free Hanging (In-Line) | Wire Strip Length 7mm |
Current - IEC 7A | Contact Material Copper Alloy |
Voltage - IEC 250 V | Housing Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.77000 | RM5.77 |
| 10 | RM4.02900 | RM40.29 |
| 100 | RM3.42860 | RM342.86 |
| 500 | RM2.72946 | RM1,364.73 |
| 1,000 | RM2.42530 | RM2,425.30 |
| Unit Price without VAT: | RM5.77000 |
|---|---|
| Unit Price with VAT: | RM6.34700 |



