
DC2.5-PE-01P-1C-00L(H) | |
|---|---|
DigiKey Part Number | 2388-DC2.5-PE-01P-1C-00L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | DC2.5-PE-01P-1C-00L(H) |
Description | DIN Rail Terminal Block |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Degson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.16000 | RM8.16 |
| 10 | RM4.81100 | RM48.11 |
| 50 | RM3.79820 | RM189.91 |
| 100 | RM3.53140 | RM353.14 |
| 500 | RM3.14026 | RM1,570.13 |
| Unit Price without VAT: | RM8.16000 |
|---|---|
| Unit Price with VAT: | RM8.97600 |




