2 Circuit 0.325" (8.25mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG35C-B-02P-13-00L(H)

DigiKey Part Number
2388-DG35C-B-02P-13-00L(H)-ND
Manufacturer
Degson
Manufacturer Product Number
DG35C-B-02P-13-00L(H)
Description
Terminal Blocks, Barrier Blocks
Customer Reference
Detailed Description
2 Circuit 0.325" (8.25mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Degson
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
2
Pitch
0.325" (8.25mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate RM236.36 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.99000RM2.99
10RM1.78900RM17.89
50RM1.59180RM79.59
100RM1.39480RM139.48
500RM1.19776RM598.88
Unit Price without VAT:RM2.99000
Unit Price with VAT:RM3.28900