1008-392J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: RM13.02706
Datasheet
3.9 µH Unshielded Inductor 354 mA 1.2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008-392J

DigiKey Part Number
DN08392JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1008-392J
Description
FIXED IND 3.9UH 354MA 1.2 OHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Inductor 354 mA 1.2Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
57MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM13.02706RM6,513.53
Manufacturers Standard Package
Unit Price without VAT:RM13.02706
Unit Price with VAT:RM14.32977