1.5 µH Unshielded Inductor 548 mA 500mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008R-152J

DigiKey Part Number
DN42011JTR-ND - Tape & Reel (TR)
DN42011JCT-ND - Cut Tape (CT)
DN42011JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1008R-152J
Description
FIXED IND 1.5UH 548MA 500 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Inductor 548 mA 500mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
92MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM22.06000RM22.06
10RM18.14800RM181.48
100RM15.34160RM1,534.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM13.02706RM6,513.53
1,000RM12.53413RM12,534.13
Manufacturers Standard Package
Unit Price without VAT:RM22.06000
Unit Price with VAT:RM24.26600