
1210R-563J | |
|---|---|
DigiKey Part Number | DN42067JTR-ND - Tape & Reel (TR) DN42067JCT-ND - Cut Tape (CT) DN42067JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-563J |
Description | FIXED IND 56UH 152MA 8 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Inductor 152 mA 8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-563J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8Ohm Max | |
Q @ Freq | 30 @ 2.5MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.74000 | RM11.74 |
| 10 | RM9.65300 | RM96.53 |
| 100 | RM7.93830 | RM793.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.92676 | RM3,463.38 |
| 1,000 | RM6.53268 | RM6,532.68 |
| 1,500 | RM6.31296 | RM9,469.44 |
| 2,500 | RM6.21535 | RM15,538.38 |
| Unit Price without VAT: | RM11.74000 |
|---|---|
| Unit Price with VAT: | RM12.91400 |

