820 nH Unshielded Inductor 556 mA 670mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210R-821K

DigiKey Part Number
DN42073TR-ND - Tape & Reel (TR)
DN42073CT-ND - Cut Tape (CT)
DN42073DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210R-821K
Description
FIXED IND 820NH 556MA 670 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
820 nH Unshielded Inductor 556 mA 670mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210R-821K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
670mOhm Max
Q @ Freq
30 @ 25MHz
Frequency - Self Resonant
140MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.53000RM9.53
10RM7.83700RM78.37
100RM6.44390RM644.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.62246RM2,811.23
1,000RM5.30241RM5,302.41
1,500RM5.12397RM7,685.95
2,500RM4.92992RM12,324.80
Manufacturers Standard Package
Unit Price without VAT:RM9.53000
Unit Price with VAT:RM10.48300