
1210R-821K | |
|---|---|
DigiKey Part Number | DN42073TR-ND - Tape & Reel (TR) DN42073CT-ND - Cut Tape (CT) DN42073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-821K |
Description | FIXED IND 820NH 556MA 670 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Inductor 556 mA 670mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-821K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 670mOhm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.53000 | RM9.53 |
| 10 | RM7.83700 | RM78.37 |
| 100 | RM6.44390 | RM644.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.62246 | RM2,811.23 |
| 1,000 | RM5.30241 | RM5,302.41 |
| 1,500 | RM5.12397 | RM7,685.95 |
| 2,500 | RM4.92992 | RM12,324.80 |
| Unit Price without VAT: | RM9.53000 |
|---|---|
| Unit Price with VAT: | RM10.48300 |

