1812-151K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: RM4.58466
Datasheet

Similar


Bourns Inc.
In Stock: 1,850
Unit Price: RM1.10000
Datasheet
150 nH Unshielded Inductor 818 mA 300mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812-151K

DigiKey Part Number
DN12151TR-ND - Tape & Reel (TR)
DN12151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812-151K
Description
FIXED IND 150NH 818MA 300 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Inductor 818 mA 300mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
30 @ 25MHz
Frequency - Self Resonant
500MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.79920RM2,899.60
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1RM10.01000RM10.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM10.01000
Unit Price with VAT:RM11.01100