1812-474J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 27
Unit Price: RM11.23000
Datasheet

Similar


Bourns Inc.
In Stock: 1,682
Unit Price: RM1.18000
Datasheet
470 µH Unshielded Inductor 88 mA 26Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812-474J

DigiKey Part Number
DN12474JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812-474J
Description
FIXED IND 470UH 88MA 26 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Inductor 88 mA 26Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
26Ohm Max
Q @ Freq
40 @ 790kHz
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM8.46092RM4,230.46
Manufacturers Standard Package
Unit Price without VAT:RM8.46092
Unit Price with VAT:RM9.30701