
1812R-122J | |
|---|---|
DigiKey Part Number | DN42115JTR-ND - Tape & Reel (TR) DN42115JCT-ND - Cut Tape (CT) DN42115JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-122J |
Description | FIXED IND 1.2UH 604MA 550 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Inductor 604 mA 550mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-122J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 50 @ 7.9MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.80000 | RM10.80 |
| 10 | RM8.89300 | RM88.93 |
| 100 | RM7.31260 | RM731.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.38068 | RM3,190.34 |
| 1,000 | RM6.01760 | RM6,017.60 |
| 1,500 | RM5.81518 | RM8,722.77 |
| 2,500 | RM5.67360 | RM14,184.00 |
| Unit Price without VAT: | RM10.80000 |
|---|---|
| Unit Price with VAT: | RM11.88000 |

