39 µH Unshielded Inductor 211 mA 4.5Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812R-393J

DigiKey Part Number
DN42134JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812R-393J
Description
FIXED IND 39UH 211MA 4.5 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
39 µH Unshielded Inductor 211 mA 4.5Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812R-393J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.5Ohm Max
Q @ Freq
50 @ 2.5MHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM6.38068RM3,190.34
Manufacturers Standard Package
Unit Price without VAT:RM6.38068
Unit Price with VAT:RM7.01875