10 µH Unshielded Drum Core, Wirewound Inductor 6.44 A 16mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4590R-103K

DigiKey Part Number
DN7748-ND
Manufacturer
Manufacturer Product Number
4590R-103K
Description
FIXED IND 10UH 6.44A 16 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 6.44 A 16mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
5.2A
Shielding
Unshielded
DC Resistance (DCR)
16mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.455" Dia x 0.900" L (11.55mm x 22.86mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM20.21000RM20.21
10RM16.61900RM166.19
25RM15.37400RM384.35
50RM14.49600RM724.80
100RM13.66860RM1,366.86
250RM12.64880RM3,162.20
500RM11.92922RM5,964.61
1,000RM11.36690RM11,366.90
Manufacturers Standard Package
Unit Price without VAT:RM20.21000
Unit Price with VAT:RM22.23100