
511-10J | |
|---|---|
DigiKey Part Number | 511-10J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 511-10J |
Description | FIXED IND 360NH 1.515A 98 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 360 nH Unshielded Molded Inductor 1.515 A 98mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 98mOhm Max | |
Q @ Freq | 45 @ 25MHz | |
Frequency - Self Resonant | 345MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.63050 | RM5,630.50 |
| Unit Price without VAT: | RM5.63050 |
|---|---|
| Unit Price with VAT: | RM6.19355 |

