
S1210-104K | |
|---|---|
DigiKey Part Number | DN1086TR-ND - Tape & Reel (TR) DN1086CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S1210-104K |
Description | FIXED IND 100UH 127MA 10 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 127 mA 10Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210-104K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 10Ohm Max | |
Q @ Freq | 40 @ 2.5MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.99000 | RM13.99 |
| 10 | RM11.50100 | RM115.01 |
| 100 | RM9.45760 | RM945.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM8.25280 | RM4,126.40 |
| 1,000 | RM7.78355 | RM7,783.55 |
| 1,500 | RM7.55004 | RM11,325.06 |
| Unit Price without VAT: | RM13.99000 |
|---|---|
| Unit Price with VAT: | RM15.38900 |

