
MB5HFTVM5-80000-2 | |
|---|---|
DigiKey Part Number | 3247-MB5HFTVM5-80000-2-ND |
Manufacturer | |
Manufacturer Product Number | MB5HFTVM5-80000-2 |
Description | SSD 512GB M.2 TLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Category | Speed - Read 550MB/s |
Manufacturer Delkin Devices, Inc. | Speed - Write 510MB/s |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Type SATA III |
Memory Size 512GB | Operating Temperature -40°C ~ 85°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) | Size / Dimension 80.00mm x 22.00mm x 3.80mm |
Form Factor M.2 Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,543.84000 | RM4,543.84 |
| Unit Price without VAT: | RM4,543.84000 |
|---|---|
| Unit Price with VAT: | RM4,998.22400 |

