
S351TLNVE-C1000-3 | |
|---|---|
DigiKey Part Number | 3247-S351TLNVE-C1000-3-ND |
Manufacturer | |
Manufacturer Product Number | S351TLNVE-C1000-3 |
Description | MEM CARD SD 512MB CLASS 10 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 512MB Class 10 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 512MB | |
Speed | Class 10 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM114.18000 | RM114.18 |
| 10 | RM105.71800 | RM1,057.18 |
| 25 | RM102.36120 | RM2,559.03 |
| 50 | RM99.84280 | RM4,992.14 |
| 100 | RM97.35270 | RM9,735.27 |
| 250 | RM94.11776 | RM23,529.44 |
| Unit Price without VAT: | RM114.18000 |
|---|---|
| Unit Price with VAT: | RM125.59800 |

