Similar
Similar
Similar

USDCOEM-8GB | |
|---|---|
DigiKey Part Number | 3247-USDCOEM-8GB-ND |
Manufacturer | |
Manufacturer Product Number | USDCOEM-8GB |
Description | MEM CRD MICRSD 8GB 10UHS 1V10 3D |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB Class 10, UHS Class 1, V10 3D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | microSD™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 1, V10 | |
Technology | 3D | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,080 | RM21.87809 | RM23,628.34 |
| Unit Price without VAT: | RM21.87809 |
|---|---|
| Unit Price with VAT: | RM24.06590 |




