680 nH Shielded Inductor 16.5 A 5.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Inductor 16.5 A 5.2mOhm Max Nonstandard
CMLE063T-R24MS1R197

CMLE063T-R68MS

DigiKey Part Number
2037-CMLE063T-R68MSTR-ND - Tape & Reel (TR)
2037-CMLE063T-R68MSCT-ND - Cut Tape (CT)
2037-CMLE063T-R68MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLE063T-R68MS
Description
FIXED IND 680NH 16.5A 5.2 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 nH Shielded Inductor 16.5 A 5.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
5.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 873
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.40000RM5.40
10RM4.45200RM44.52
100RM3.66070RM366.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.01134RM3,011.34
2,000RM2.83992RM5,679.84
3,000RM2.74432RM8,232.96
5,000RM2.62995RM13,149.75
Manufacturers Standard Package
Unit Price without VAT:RM5.40000
Unit Price with VAT:RM5.94000