


FC-5432-12A-C4-C | |
|---|---|
DigiKey Part Number | 2037-FC-5432-12A-C4-CTR-ND - Tape & Reel (TR) 2037-FC-5432-12A-C4-CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FC-5432-12A-C4-C |
Description | SMD FUSE RATED CURRENT 12A/35VDC |
Customer Reference | |
Detailed Description | 12A 35 VDC Fuse Board Mount Surface Mount |
Category | Response Time Fast Blow |
Manufacturer Delta Electronics/Cyntec | Applications Battery Protection |
Series | Features 10.5 ~ 19.5V Triggerable |
Packaging Tape & Reel (TR) Cut Tape (CT) | Approval Agency TUV, UL |
Part Status Obsolete | Operating Temperature -10°C ~ 65°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 50A |
Fuse Type Board Mount | Package / Case Nonstandard SMD |
Current Rating (Amps) 12A | Size / Dimension 0.213" L x 0.126" W x 0.045" H (5.40mm x 3.20mm x 1.15mm) |
Voltage Rating - DC 35 VDC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCF5432-12-04 | Eaton - Electronics Division | 0 | 283-SCF5432-12-04CT-ND | RM3.70730 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.99000 | RM10.99 |
| 5 | RM9.10200 | RM45.51 |
| 10 | RM8.40000 | RM84.00 |
| 50 | RM6.96900 | RM348.45 |
| 100 | RM6.42890 | RM642.89 |
| 250 | RM5.77604 | RM1,444.01 |
| 500 | RM5.32420 | RM2,662.10 |
| 1,000 | RM4.90530 | RM4,905.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.58033 | RM9,160.66 |
| Unit Price without VAT: | RM10.99000 |
|---|---|
| Unit Price with VAT: | RM12.08900 |

