
HMLQ32251B-2R2MS | |
|---|---|
DigiKey Part Number | 2037-HMLQ32251B-2R2MSTR-ND - Tape & Reel (TR) 2037-HMLQ32251B-2R2MSCT-ND - Cut Tape (CT) 2037-HMLQ32251B-2R2MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLQ32251B-2R2MS |
Description | FIXED IND 2.2UH 3.2A 85 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 3.2 A 85mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 85mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 3.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM2.23000 | RM22.30 |
| 100 | RM1.83250 | RM183.25 |
| 1,000 | RM1.50729 | RM1,507.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.42132 | RM2,842.64 |
| 4,000 | RM1.34036 | RM5,361.44 |
| 6,000 | RM1.29521 | RM7,771.26 |
| 10,000 | RM1.24054 | RM12,405.40 |
| 14,000 | RM1.20585 | RM16,881.90 |
| 20,000 | RM1.17016 | RM23,403.20 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |

