
MUN12AD03-SH | |
|---|---|
DigiKey Part Number | 2037-MUN12AD03-SHTR-ND - Tape & Reel (TR) 2037-MUN12AD03-SHCT-ND - Cut Tape (CT) 2037-MUN12AD03-SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN12AD03-SH |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 3A 4.5V - 16V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 91% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-LQFN Exposed Pad, Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.7mm) |
Voltage - Input (Max) 16V | Supplier Device Package 8-QFN (3.5x3.5) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.93000 | RM30.93 |
| 5 | RM29.78600 | RM148.93 |
| 10 | RM29.30600 | RM293.06 |
| 25 | RM28.68000 | RM717.00 |
| 50 | RM28.21440 | RM1,410.72 |
| 100 | RM27.75610 | RM2,775.61 |
| 250 | RM27.16080 | RM6,790.20 |
| 500 | RM26.71808 | RM13,359.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM26.28228 | RM26,282.28 |
| Unit Price without VAT: | RM30.93000 |
|---|---|
| Unit Price with VAT: | RM34.02300 |






