Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 12V 3A 8V - 34V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUN24AD03-SM

DigiKey Part Number
2037-MUN24AD03-SMTR-ND - Tape & Reel (TR)
2037-MUN24AD03-SMCT-ND - Cut Tape (CT)
2037-MUN24AD03-SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN24AD03-SM
Description
DC DC CONVERTER 5-12V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 12V 3A 8V - 34V Input
Datasheet
 Datasheet
EDA/CAD Models
MUN24AD03-SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
94%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
25-BQFN Exposed Pad, Module
Voltage - Input (Min)
8V
Size / Dimension
0.24" L x 0.24" W x 0.14" H (6.0mm x 6.0mm x 3.5mm)
Voltage - Input (Max)
34V
Supplier Device Package
25-QFN (6x6)
Voltage - Output 1
Base Product Number
Current - Output (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,182
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM24.90000RM24.90
5RM23.97000RM119.85
10RM23.58500RM235.85
25RM23.08200RM577.05
50RM22.70780RM1,135.39
100RM22.33940RM2,233.94
250RM21.86024RM5,465.06
500RM21.50396RM10,751.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM21.15331RM21,153.31
Manufacturers Standard Package
Unit Price without VAT:RM24.90000
Unit Price with VAT:RM27.39000