
MUN3CAD03-SF | |
|---|---|
DigiKey Part Number | 2037-MUN3CAD03-SFTR-ND - Tape & Reel (TR) 2037-MUN3CAD03-SFCT-ND - Cut Tape (CT) 2037-MUN3CAD03-SFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN3CAD03-SF |
Description | DC DC CONVERTER 0.6-3.3V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 3A 2.75V - 5.5V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-LFQFN Exposed Pad, Module |
Voltage - Input (Min) 2.75V | Size / Dimension 0.12" L x 0.12" W x 0.05" H (3.0mm x 3.0mm x 1.3mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 10-QFN (3x3) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.57000 | RM12.57 |
| 5 | RM12.10400 | RM60.52 |
| 10 | RM11.90700 | RM119.07 |
| 25 | RM11.65280 | RM291.32 |
| 50 | RM11.46380 | RM573.19 |
| 100 | RM11.27790 | RM1,127.79 |
| 250 | RM11.03624 | RM2,759.06 |
| 500 | RM10.85668 | RM5,428.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM10.50560 | RM21,011.20 |
| Unit Price without VAT: | RM12.57000 |
|---|---|
| Unit Price with VAT: | RM13.82700 |

