
RLT1220-F-R082-FNH | |
|---|---|
DigiKey Part Number | 2037-RLT1220-F-R082-FNHTR-ND - Tape & Reel (TR) 2037-RLT1220-F-R082-FNHCT-ND - Cut Tape (CT) 2037-RLT1220-F-R082-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLT1220-F-R082-FNH |
Description | RES 0.082 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.34400 | RM13.44 |
| 25 | RM1.08600 | RM27.15 |
| 50 | RM0.92900 | RM46.45 |
| 100 | RM0.79790 | RM79.79 |
| 250 | RM0.65768 | RM164.42 |
| 500 | RM0.57170 | RM285.85 |
| 1,000 | RM0.49979 | RM499.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.37461 | RM1,873.05 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

