
SA10261018 | |
|---|---|
DigiKey Part Number | SA10261018-ND |
Manufacturer | |
Manufacturer Product Number | SA10261018 |
Description | SENSOR RTD |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) |
Datasheet | Datasheet |
Category | Resistance @ 0°C 1 kOhms |
Manufacturer Delta Electronics/Cyntec | RTD Material Platinum (Pt) |
Packaging Box | Termination PC Pins |
Part Status Obsolete | Mounting Type Through Hole |

