
SDED20161T-3R3MS | |
|---|---|
DigiKey Part Number | 2037-SDED20161T-3R3MSTR-ND - Tape & Reel (TR) 2037-SDED20161T-3R3MSCT-ND - Cut Tape (CT) 2037-SDED20161T-3R3MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDED20161T-3R3MS |
Description | FIXED IND 3.3UH 1.05A 292 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 1.05 A 292mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 292mOhm Max |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Inductance Frequency - Test 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 950mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.55600 | RM5.56 |
| 100 | RM0.45780 | RM45.78 |
| 1,000 | RM0.37651 | RM376.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.34299 | RM1,028.97 |
| 6,000 | RM0.32340 | RM1,940.40 |
| 9,000 | RM0.31248 | RM2,812.32 |
| 15,000 | RM0.29925 | RM4,488.75 |
| 21,000 | RM0.29085 | RM6,107.85 |
| 30,000 | RM0.28221 | RM8,466.30 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

